LC Connectors, Adapters, and Cable Assemblies
Molex's connectors can reduce the potential for micro bends, increased insertion loss, and fiber breakage
Molex's LC connectors reduce space requirements by 50% over 2.5 mm ferrule connectors without sacrificing performance. LC connectors are available in industry-standard beige (multi-mode), blue (single-mode), and green (angle polish) colors, and will accommodate 900 µm buffered fiber, 1.6 mm, 2 mm, or 3 mm jacketed cable. With its 6-position tuning feature, the connector may be used to achieve unprecedented insertion loss performance by optimizing the alignment of the fiber cores. Additionally, 45° and 90° boot options are available for 1.6 mm and 2 mm jacketed cable.
8-port, quad, duplex, and simplex LC mating adapters are available in blue, beige, green, and aqua colors. The adapters are available in snap-mount or screw-mount configurations, ceramic or metal alignment sleeves, and can also be provided with safety shutters on one or both sides to help prevent eye injuries. Loopback adapters are also available for testing SFF and SFP devices in numerous applications.
Tight-jacketed cable LC connectors are designed with an elongated internal ferrule plug which allows the fiber to move in tandem with the internal plug, thereby reducing the potential for micro bends, increased insertion loss, and fiber breakage.
- Consumer
- Storage
- Data/communications
- CATV networks
- Wired: LAN
- Wired: WAN
- Networking
- Computer connections: LAN/WAN
- Fiber channels and gigabit Ethernet
- Networking equipment
- Routers/switches
- Servers
- Storage
- Telecommunications
- ATM testing
- Active device termination
- Cross-connects
- Device terminations
- FTTX connections
- Fiber channel testing
- Instrumentation: test equipment
- Optical switches
- Premise installations
- Routers
- Servers
- Switches
LC Connectors
Obrázek | Objednací číslo výrobce | Popis | Průměr pláště vlákna | Způsob upevnění | Barva tělesa | Available Quantity | Cena | Zobrazit podrobnosti | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1060453000 | CONN FIBER LC PLUG DUPLEX 127UM | 127µm | Západkový zámek | Černá | 0 - Immediate | $623.52 | Zobrazit podrobnosti |
![]() | ![]() | 1060455000 | CONN FIBER LC PLUG DUPLEX 126UM | 126µm | Západkový zámek | Černá | 0 - Immediate | $1,049.42 | Zobrazit podrobnosti |
![]() | ![]() | 1060243300 | CONN FIBER LC PLUG SMPLX 127UM | 127µm | Západkový zámek | Béžový | 469 - Immediate | $209.34 | Zobrazit podrobnosti |
![]() | ![]() | 1060443000 | CONN FIBER LC PLUG DUPLEX 127UM | 127µm | Západkový zámek | Černá | 0 - Immediate | $1,377.70 | Zobrazit podrobnosti |
![]() | ![]() | 1060597500 | CONN FIBER LC PLUG DUPLX 125.5UM | 125,5µm | Bajonetový zámek | - | 0 - Immediate | $1,455.39 | Zobrazit podrobnosti |
LC Adapters
Obrázek | Objednací číslo výrobce | Popis | Materiál tělesa | Materiál ferule | Vlastnosti | Available Quantity | Cena | Zobrazit podrobnosti | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1061151120 | CONN COUPLER RCPT LC-LC DUPLEX | Zinkový tlakově litý | Zirkonie | Stíněný, Závěrka | 81 - Immediate 100 - Factory Stock | $779.88 | Zobrazit podrobnosti |
![]() | ![]() | 1061270690 | CONN COUPLER RCPT LC-LC DUPLEX | Polymer | Fosforový bronz | Krytka proti prachu, Závěrka | 40 - Immediate 100 - Factory Stock | $530.12 | Zobrazit podrobnosti |
![]() | ![]() | 1060590200 | CONN COUPLER RCPT LC-LC DUPLEX | Polymer | Kov | Ochranná krytka | 60 - Immediate | $737.38 | Zobrazit podrobnosti |
![]() | ![]() | 1060590210 | CONN COUPLER RCPT LC-LC DUPLEX | Polymer | Kov | Ochranná krytka | 52 - Immediate | $895.07 | Zobrazit podrobnosti |
![]() | ![]() | 1061151100 | CONN COUPLER RCPT LC-LC DUPLEX | Zinkový tlakově litý | Zirkonie | Krytka proti prachu, Stíněný | 541 - Immediate 100 - Factory Stock | $739.47 | Zobrazit podrobnosti |
LC Cable Assemblies
Obrázek | Objednací číslo výrobce | Popis | Průměr kabelu | Stupeň ochrany | Vložené ztráty | Available Quantity | Cena | Zobrazit podrobnosti | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1062835102 | FIBER OPTIC CBL LC-MTP DUPLEX 3M | 0,12" (3,0mm) | - | 0,50dB, 0,35dB | 12 - Immediate | $6,318.36 | Zobrazit podrobnosti |
![]() | ![]() | 1062835302 | FIBER OPTIC CBL LC-MTP DUPLEX 3M | 0,12" (3,0mm) | - | 0,50dB, 0,35dB | 2 - Immediate | $7,053.87 | Zobrazit podrobnosti |
![]() | ![]() | 1062835003 | FIBER OPTIC CBL LC-MTP DUPLEX 5M | 0,12" (3,0mm) | - | 0,50dB, 0,35dB | 0 - Immediate 20 - Factory Stock | $6,926.81 | Zobrazit podrobnosti |
![]() | ![]() | 1062835101 | FIBER OPTIC CBL LC-MTP DUPLEX 1M | 0,12" (3,0mm) | - | 0,50dB, 0,35dB | 18 - Immediate | $6,607.07 | Zobrazit podrobnosti |
![]() | ![]() | 1062835203 | FIBER OPTIC CBL LC-MTP DUPLEX 5M | 0,12" (3,0mm) | - | 0,50dB, 0,35dB | 0 - Immediate | $5,160.57 | Zobrazit podrobnosti |